+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SUGC-S

LED; green; 3mm; 300mcd; 30°; 2.1VDC

Manufacturer: BIVAR

Manufacturer part number:
3SUGC-S
TME Symbol:
3SUGC-S

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
300mcd
Viewing angle
30°
Wavelength
570nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3SUGC-S
0 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)