+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TC4417-0AB4

Contactor: 2-pole; NO x2; Auxiliary contacts: NC x2,NO x2; 24VDC


Manufacturer: SIEMENS

Manufacturer part number:
3TC4417-0AB4
TME Symbol:
3TC4417-0AB4

Specification

Manufacturer
SIEMENS
Type of contactor
2-pole
Contacts configuration
NO x2
Integrated auxiliary contacts
NC x2, NO x2
Control voltage
24V DC
Max. operating current
32A
Manufacturer series
3TC
Gross weight1.0608 kg
Certificates
EAN code4011209034419
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3TC4417-0AB4
9 in TME stock
Net price for quantities from 1 pcs - 217.41 USDGross price for quantities from 1 pcs - 217.41 USD
Net price for quantities from 5 pcs - 203.83 USDGross price for quantities from 5 pcs - 203.83 USD
Net price for quantities from 10 pcs - 190.24 USDGross price for quantities from 10 pcs - 190.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.