+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TC4417-0BB0

Contactor: 2-pole; NO x2; Auxiliary contacts: NC x2,NO x2; 24VAC

Manufacturer: SIEMENS

Manufacturer part number:
3TC4417-0BB0
TME Symbol:
3TC4417-0BB0

Specification

Manufacturer
SIEMENS
Type of contactor
2-pole
Contacts configuration
NO x2
Integrated auxiliary contacts
NC x2, NO x2
Control voltage
24V AC
Max. operating current
32A
Manufacturer series
3TC
Gross weight339.75 g
Certificates
EAN code4011209034488
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3TC4417-0BB0
0 in TME stock
Net price for quantities from 1 pcs - 154.56 USDGross price for quantities from 1 pcs - 154.56 USD
Net price for quantities from 5 pcs - 144.07 USDGross price for quantities from 5 pcs - 144.07 USD
Net price for quantities from 10 pcs - 133.57 USDGross price for quantities from 10 pcs - 133.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.