+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TH4244-0AP0

Contactor: 8-pole; NC x4 + NO x4; 230VAC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4244-0AP0
TME Symbol:
3TH4244-0AP0

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x4 + NO x4
Control voltage
230V AC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight437.03 g
Certificates
EAN code4011209047914
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4244-0AP0
5 in TME stock
Net price for quantities from 1 pcs - 63.23 USDGross price for quantities from 1 pcs - 63.23 USD
Net price for quantities from 5 pcs - 59.28 USDGross price for quantities from 5 pcs - 59.28 USD
Net price for quantities from 10 pcs - 55.33 USDGross price for quantities from 10 pcs - 55.33 USD
No. of pieces (Multiplicity: 1)