+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TH4244-0LB4

Contactor: 8-pole; NC x4 + NO x4; 24VDC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4244-0LB4
TME Symbol:
3TH4244-0LB4

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x4 + NO x4
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight670 g
Certificates
EAN code4011209214750
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4244-0LB4
0 in TME stock
Net price for quantities from 1 pcs - 120.55 USDGross price for quantities from 1 pcs - 120.55 USD
Net price for quantities from 5 pcs - 112.31 USDGross price for quantities from 5 pcs - 112.31 USD
Net price for quantities from 10 pcs - 104.83 USDGross price for quantities from 10 pcs - 104.83 USD
No. of pieces (Multiplicity: 1)