+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TH4253-0BB4

Contactor: 8-pole; NC x3 + NO x5; 24VDC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4253-0BB4
TME Symbol:
3TH4253-0BB4

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x3 + NO x5
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight676.9 g
Certificates
EAN code4011209048263
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4253-0BB4
0 in TME stock
Net price for quantities from 1 pcs - 109.66 USDGross price for quantities from 1 pcs - 109.66 USD
Net price for quantities from 5 pcs - 102.81 USDGross price for quantities from 5 pcs - 102.81 USD
Net price for quantities from 10 pcs - 95.95 USDGross price for quantities from 10 pcs - 95.95 USD
No. of pieces (Multiplicity: 1)