+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TH4271-0AB0

Contactor: 8-pole; NC + NO x7; 24VAC; 10A; for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3TH4271-0AB0
TME Symbol:
3TH4271-0AB0

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC + NO x7
Control voltage
24V AC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight431.91 g
Certificates
EAN code4011209107991
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4271-0AB0
0 in TME stock
Net price for quantities from 1 pcs - 63.46 USDGross price for quantities from 1 pcs - 63.46 USD
Net price for quantities from 5 pcs - 59.49 USDGross price for quantities from 5 pcs - 59.49 USD
Net price for quantities from 10 pcs - 55.52 USDGross price for quantities from 10 pcs - 55.52 USD
No. of pieces (Multiplicity: 1)