+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TH4280-0BB4

Contactor: 8-pole; NO x8; 24VDC; 10A; for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3TH4280-0BB4
TME Symbol:
3TH4280-0BB4

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NO x8
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight670 g
Certificates
EAN code4011209048836
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4280-0BB4
0 in TME stock
Net price for quantities from 1 pcs - 111.08 USDGross price for quantities from 1 pcs - 111.08 USD
Net price for quantities from 5 pcs - 104.14 USDGross price for quantities from 5 pcs - 104.14 USD
Net price for quantities from 10 pcs - 97.20 USDGross price for quantities from 10 pcs - 97.20 USD
No. of pieces (Multiplicity: 1)