+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TH4293-0AP0

Contactor: 8-pole; NC x3 + NO x3; 230VAC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4293-0AP0
TME Symbol:
3TH4293-0AP0

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x3 + NO x3
Integrated auxiliary contacts
NC lagging, NO leading
Control voltage
230V AC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight422.7 g
Certificates
EAN code4011209048966
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4293-0AP0
0 in TME stock
Net price for quantities from 1 pcs - 75.87 USDGross price for quantities from 1 pcs - 75.87 USD
Net price for quantities from 5 pcs - 71.13 USDGross price for quantities from 5 pcs - 71.13 USD
Net price for quantities from 10 pcs - 66.38 USDGross price for quantities from 10 pcs - 66.38 USD
No. of pieces (Multiplicity: 1)