+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TH4310-0AG2

Contactor: 10-pole; NO x10; 110VAC; 10A; for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3TH4310-0AG2
TME Symbol:
3TH4310-0AG2

Specification

Manufacturer
SIEMENS
Type of contactor
10-pole
Contacts configuration
NO x10
Control voltage
110V AC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight480.93 g
Certificates
EAN code4011209049017
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4310-0AG2
0 in TME stock
Net price for quantities from 1 pcs - 95.83 USDGross price for quantities from 1 pcs - 95.83 USD
Net price for quantities from 5 pcs - 89.85 USDGross price for quantities from 5 pcs - 89.85 USD
Net price for quantities from 10 pcs - 83.85 USDGross price for quantities from 10 pcs - 83.85 USD
No. of pieces (Multiplicity: 1)