+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3TH4382-0AP0

Contactor: 10-pole; NC x2 + NO x8; 230VAC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4382-0AP0
TME Symbol:
3TH4382-0AP0

Specification

Manufacturer
SIEMENS
Type of contactor
10-pole
Contacts configuration
NC x2 + NO x8
Control voltage
230V AC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight475.7 g
Certificates
EAN code4011209049628
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4382-0AP0
10 in TME stock
Net price for quantities from 1 pcs - 96.04 USDGross price for quantities from 1 pcs - 96.04 USD
Net price for quantities from 5 pcs - 90.04 USDGross price for quantities from 5 pcs - 90.04 USD
Net price for quantities from 10 pcs - 84.03 USDGross price for quantities from 10 pcs - 84.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.