+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3UG4651-1AA30

Speed monitoring relay; speed; 24VAC; 24VDC; 3UG; SPDT; 250VAC/3A

Manufacturer: SIEMENS

Manufacturer part number:
3UG4651-1AA30
TME Symbol:
3UG4651-1AA30

Specification

Manufacturer
SIEMENS
Type of automation module
speed monitoring relay
Controlled parameter
speed
Mounting
for DIN rail mounting
Manufacturer series
3UG
Kind of output 1
SPDT
Operating temperature
-20...65°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
Contact actuation delay
0.1...99.9s
Controlled parameter range
0.1...2200
Supply voltage
  • 24V AC
  • 24V DC
Gross weight150.95 g
Certificates
EAN code4011209667440
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
3UG4651-1AA30
0 in TME stock
Net price for quantities from 1 pcs - 207.31 USDGross price for quantities from 1 pcs - 207.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.