+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3UG5511-2AR20

Voltage monitoring relay; phase sequence; 3UG; SPDT; 250VAC/3A

Manufacturer: SIEMENS

Manufacturer part number:
3UG5511-2AR20
TME Symbol:
3UG5511-2AR20

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
phase sequence
Mounting
for DIN rail mounting
Manufacturer series
3UG
Kind of output 1
SPDT
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 3A
Leads
spring clamps
IP rating
IP20
Body dimensions
22.5x100x90mm
Voltage between phases (for three phase system)
3 x 160...690V AC
Controlled parameter range
3x 160V AC...690V AC
Power supply
  • from tested wiring system
Gross weight154.8 g
Certificates
EAN code4047621099811
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
3UG5511-2AR20
1 in TME stock
Net price for quantities from 1 pcs - 85.85 USDGross price for quantities from 1 pcs - 85.85 USD
Net price for quantities from 5 pcs - 80.13 USDGross price for quantities from 5 pcs - 80.13 USD
Net price for quantities from 10 pcs - 74.41 USDGross price for quantities from 10 pcs - 74.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.