+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3UG5514-1BR20

Voltage monitoring relay; for DIN rail mounting; 3UG; DPDT; IP20


Manufacturer: SIEMENS

Manufacturer part number:
3UG5514-1BR20
TME Symbol:
3UG5514-1BR20

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
3UG
Kind of output 1
DPDT
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
IP rating
IP20
Body dimensions
22.5x100x90mm
Voltage between phases (for three phase system)
3 x 160...690V AC
Controlled parameter range
3x 160V AC...690V AC
Power supply
  • from tested wiring system
Gross weight169.48 g
Certificates
EAN code4047621099927
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
3UG5514-1BR20
0 in TME stock
Net price for quantities from 1 pcs - 127.16 USDGross price for quantities from 1 pcs - 127.16 USD
Net price for quantities from 5 pcs - 124.42 USDGross price for quantities from 5 pcs - 124.42 USD
Net price for quantities from 10 pcs - 118.93 USDGross price for quantities from 10 pcs - 118.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.