+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3URC-F

LED; red; 3mm; 200mcd; 20°; 1.7VDC


Manufacturer: BIVAR

Manufacturer part number:
3URC-F
TME Symbol:
3URC-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
200mcd
Viewing angle
20°
Wavelength
645nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
1.7V DC
Gross weight0.153 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3URC-F
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs