+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3UTC-F

LED; turquoise; 3mm; 800mcd; 20°; Front: convex; 3.5÷4VDC


Manufacturer: BIVAR

Manufacturer part number:
3UTC-F
TME Symbol:
3UTC-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
turquoise
LED diameter
3mm
Luminosity
800mcd
Viewing angle
20°
Wavelength
500nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.5...4V DC
Number of terminals
2
Terminal pitch
2.5mm
Gross weight0.154 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3UTC-F
23 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs