+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1102700-5

Enclosure for connectors: HDC; size 1; for cable; screws; PG11


Manufacturer: TE Connectivity

Manufacturer part number:
4-1102700-5
TME Symbol:
4-1102700-5

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
HDC
Case
size 1
Mechanical mounting
for cable
Locking system
screws
Gland thread
PG11
Insert mounting
21x21mm
Application - series/manufacturer
EMV
Enclosure material
aluminium alloy
Gross weight47.53 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
4-1102700-5
0 in TME stock
Net price for quantities from 3 pcs - 151.27 USDGross price for quantities from 3 pcs - 151.27 USD
Net price for quantities from 6 pcs - 144.07 USDGross price for quantities from 6 pcs - 144.07 USD
Net price for quantities from 10 pcs - 136.86 USDGross price for quantities from 10 pcs - 136.86 USD
Net price for quantities from 50 pcs - 132.75 USDGross price for quantities from 50 pcs - 132.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs