+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1102703-5

Enclosure for connectors: HDC; size 1; flange (4 holes); screws


Manufacturer: TE Connectivity

Manufacturer part number:
4-1102703-5
TME Symbol:
4-1102703-5

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
HDC
Case
size 1
Mechanical mounting
flange (4 holes)
Locking system
screws
Insert mounting
21x21mm
Application - series/manufacturer
EMV
Gross weight50 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
4-1102703-5
0 in TME stock
Net price for quantities from 80 pcs - 138.27 USDGross price for quantities from 80 pcs - 138.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.