+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1105000-3

Contact; male; 1.6mm; HD.M; tinned; 1.5÷2.5mm2; crimped; 10A

Manufacturer: TE Connectivity

Manufacturer part number:
4-1105000-3
TME Symbol:
4-1105000-3

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
1.6mm
Application - series/manufacturer
HD.M
Contact plating
tinned
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Current rating
10A
Gross weight0.504 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
4-1105000-3
0 in TME stock
Net price for quantities from 2500 pcs - 3.75 USDGross price for quantities from 2500 pcs - 3.75 USD
Net price for quantities from 3000 pcs - 3.71 USDGross price for quantities from 3000 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs