+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1105250-1

Contact; male; HSM; silver plated; 4mm2; crimped; for cable; brass


Manufacturer: TE Connectivity

Manufacturer part number:
4-1105250-1
TME Symbol:
4-1105250-1

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
HSM
Contact plating
silver plated
Wire cross-section
4mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Material
brass
Gross weight3.23 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
4-1105250-1
0 in TME stock
Net price for quantities from 25 pcs - 134.57 USDGross price for quantities from 25 pcs - 134.57 USD
Net price for quantities from 100 pcs - 126.50 USDGross price for quantities from 100 pcs - 126.50 USD
Net price for quantities from 250 pcs - 117.75 USDGross price for quantities from 250 pcs - 117.75 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.