+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTA406NPC

Switch: toggle; Pos: 2; 4PDT; ON-ON; 3A/250VAC; 4A/28VDC; -20÷80°C


Manufacturer: TE Connectivity

Manufacturer part number:
MTA406NPC
TME Symbol:
4-1437558-4

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Leads
for PCB
Operating temperature
-20...80°C
Mounting hole dimensions
Ø6.35mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
10.49mm
Gross weight4.4 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
MTA406NPC
0 in TME stock
Net price for quantities from 100 pcs - 29.11 USDGross price for quantities from 100 pcs - 29.11 USD
Net price for quantities from 250 pcs - 27.60 USDGross price for quantities from 250 pcs - 27.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.