+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1579001-5

Crimping jaws; contacts; 18AWG÷16AWG

Manufacturer: TE Connectivity

Manufacturer part number:
4-1579001-5
TME Symbol:
4-1579001-5

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
539635-1
Wire size
18AWG...16AWG
Gross weight78 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
4-1579001-5
0 in TME stock
Net price for quantities from 1 pcs - 796.26 USDGross price for quantities from 1 pcs - 796.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.