+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1825139-5

Switch: toggle; Pos: 3; DP3T; (ON)-ON-(ON); 2A/250VAC; 5A/28VDC


Manufacturer: TE Connectivity

Manufacturer part number:
4-1825139-5
TME Symbol:
4-1825139-5

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-ON-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight6.5 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
4-1825139-5
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 25 pcs - 7.20 USDGross price for quantities from 25 pcs - 7.20 USD
Net price for quantities from 50 pcs - 6.94 USDGross price for quantities from 50 pcs - 6.94 USD
Net price for quantities from 100 pcs - 6.71 USDGross price for quantities from 100 pcs - 6.71 USD
Net price for quantities from 200 pcs - 6.51 USDGross price for quantities from 200 pcs - 6.51 USD