+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-215882-0

Connector: IDC; plug; female; PIN: 40; straight; IDC; 2.54mm; 2x20


Manufacturer: TE Connectivity

Manufacturer part number:
4-215882-0
TME Symbol:
4-215882-0

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
40
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x20
Tape pitch
1.27mm
Gross weight4.655 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
4-215882-0
25 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 200 pcs - 2.65 USDGross price for quantities from 200 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts