+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-520448-2

Terminal: flat; 6.3mm; 0.8mm; female; 3÷6mm2; crimped; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
4-520448-2
TME Symbol:
4-520448-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
brass
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight1.314 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
4-520448-2
3273 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 30 pcs - 0.27 USDGross price for quantities from 30 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs