+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-6437630-5

Switch: toggle; Pos: 3; DP4T; ON-ON-ON; 6A/250VAC; FT; -20÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
4-6437630-5
TME Symbol:
4-6437630-5

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
4
Contacts configuration
DP4T
Switching method
ON-ON-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Manufacturer series
FT
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Contact material
copper alloy
Mounting
on panel
Illumination
none
Flammability rating
UL94V-0
Gross weight7.41 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
4-6437630-5
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 10 pcs - 11.72 USDGross price for quantities from 10 pcs - 11.72 USD
Net price for quantities from 25 pcs - 11.24 USDGross price for quantities from 25 pcs - 11.24 USD