+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4.102.001

Holder; polyamide; black; H: 63.5mm; L: 111mm; W: 25.5mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.102.001
TME Symbol:
4.102.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
holder
Material
polyamide
Colour
black
Height
63.5mm
Length
111mm
Width
25.5mm
Gross weight35.5 g
Certificates
See other products in this category: Handles RST ROZTOCZE,
*
4.102.001
51 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 50 pcs - 3.43 USDGross price for quantities from 50 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs