+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4.440.003

Holder; polyamide; black; H: 42mm; L: 143mm; W: 26mm; handle


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.440.003
TME Symbol:
4.440.003

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
holder
Material
polyamide
Colour
black
Height
42mm
Length
143mm
Width
26mm
Mounting holes pitch
122mm
Trade name
handle
Gross weight68.65 g
Certificates
See other products in this category: Handles RST ROZTOCZE,
*
4.440.003
111 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs