+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40.31.8.024.5000

Relay: electromagnetic; Ucoil: 24VAC; SPDT; 10A; 12A/250VAC; 40.31


Manufacturer: FINDER

Manufacturer part number:
40.31.8.024.5000
TME Symbol:
40.31.8.024.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
12A / 250V AC
Manufacturer series
40.31
Relay variant
miniature, monostable
Mounting
PCB, socket
Coil resistance
320Ω
Body dimensions
12.4x29x25mm
Contact material
AgNi + Au
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.31.8.024.5000
0 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 10 pcs - 9.57 USDGross price for quantities from 10 pcs - 9.57 USD
Net price for quantities from 20 pcs - 9.02 USDGross price for quantities from 20 pcs - 9.02 USD
Net price for quantities from 50 pcs - 7.93 USDGross price for quantities from 50 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.