+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40.51.7.024.5000

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 10A; 12A/250VAC; 40.51


Manufacturer: FINDER

Manufacturer part number:
40.51.7.024.5000
TME Symbol:
40.51.7.024.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
12A / 250V AC
Manufacturer series
40.51
Relay variant
miniature, monostable, sensitive
Mounting
PCB, socket
Coil resistance
1.15kΩ
Body dimensions
12.4x29x25mm
Coil power consumption
0.5W
Contact material
AgNi + Au
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.51.7.024.5000
0 in TME stock
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 10 pcs - 8.24 USDGross price for quantities from 10 pcs - 8.24 USD
Net price for quantities from 20 pcs - 7.77 USDGross price for quantities from 20 pcs - 7.77 USD
Net price for quantities from 50 pcs - 6.83 USDGross price for quantities from 50 pcs - 6.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.