+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40.52.7.024.5000

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 15A


Manufacturer: FINDER

Manufacturer part number:
40.52.7.024.5000
TME Symbol:
40.52.7.024.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
15A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
40.52
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
1.15kΩ
Operate time
12ms
Body dimensions
29x12.4x25mm
Coil power consumption
0.5W
Mechanical durability
20000000 cycles
Electrical life
100000 cycles
Contact material
AgNi/Au 5μm
Terminal pitch
5mm
Coil current
21mA
Number of pins
8
Operating temperature
-40...85°C
Gross weight16.75 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.52.7.024.5000
216 in TME stock
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 25 pcs - 10.60 USDGross price for quantities from 25 pcs - 10.60 USD
Net price for quantities from 50 pcs - 10.04 USDGross price for quantities from 50 pcs - 10.04 USD
Net price for quantities from 100 pcs - 9.41 USDGross price for quantities from 100 pcs - 9.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs