+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40.52.9.080.5000

Relay: electromagnetic; Ucoil: 80VDC; DPDT; 8A; 40.52; PCB,socket


Manufacturer: FINDER

Manufacturer part number:
40.52.9.080.5000
TME Symbol:
40.52.9.080.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
80V DC
Contacts configuration
DPDT
Contact current max.
8A
Manufacturer series
40.52
Relay variant
miniature, monostable
Mounting
PCB, socket
Body dimensions
29x12.4x25mm
Contact material
AgNi + Au
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.52.9.080.5000
0 in TME stock
Net price for quantities from 50 pcs - 12.03 USDGross price for quantities from 50 pcs - 12.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.