+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400.003.030

Tools set: interchangeable wad punch; case; 16pcs.

Manufacturer: BAHCO

Manufacturer part number:
400.003.030
TME Symbol:
400.003.030

Specification

Manufacturer
BAHCO
Type of tools set
interchangeable wad punch
Kind of package
case
Size
3mm, 4mm, 6mm, 8mm, 10mm, 12mm, 14mm, 16mm, 18mm, 20mm, 22mm, 24mm, 26mm, 28mm, 30mm
Quantity in set/package
16pcs.
Gross weight1.1249 kg
See other products in this category: General Purpose Tools - Others BAHCO,
*
400.003.030
2 in TME stock
Net price for quantities from 1 set - 178.54 USDGross price for quantities from 1 set - 178.54 USD
Net price for quantities from 3 set - 166.23 USDGross price for quantities from 3 set - 166.23 USD
Net price for quantities from 5 set - 160.07 USDGross price for quantities from 5 set - 160.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.