+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4001250

Fuse: fuse; industrial; 250A; 800VAC; gS; NH1


Manufacturer: NIKDIM LTD

Manufacturer part number:
4001250
TME Symbol:
4001250

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
250A
Rated voltage
800V AC
Fuse characteristics
gS
Fuse size
NH1
Gross weight449.69 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
4001250
6 in TME stock
Net price for quantities from 1 pcs - 83.38 USDGross price for quantities from 1 pcs - 83.38 USD
Net price for quantities from 3 pcs - 71.42 USDGross price for quantities from 3 pcs - 71.42 USD
Net price for quantities from 6 pcs - 69.09 USDGross price for quantities from 6 pcs - 69.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs