+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4002315

Fuse: fuse; industrial; 315A; 800VAC; gS; NH2


Manufacturer: NIKDIM LTD

Manufacturer part number:
4002315
TME Symbol:
4002315

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
315A
Rated voltage
800V AC
Fuse characteristics
gS
Fuse size
NH2
Breaking capacity
50kA
Gross weight690.2 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
4002315
3 in TME stock
Net price for quantities from 1 pcs - 95.02 USDGross price for quantities from 1 pcs - 95.02 USD
Net price for quantities from 3 pcs - 81.48 USDGross price for quantities from 3 pcs - 81.48 USD
Net price for quantities from 6 pcs - 78.71 USDGross price for quantities from 6 pcs - 78.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs