+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4003400

Fuse: fuse; industrial; 400A; 800VAC; gS; NH3


Manufacturer: NIKDIM LTD

Manufacturer part number:
4003400
TME Symbol:
4003400

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.4kA
Rated voltage
800V AC
Fuse characteristics
gS
Fuse size
NH3
Breaking capacity
50kA
Gross weight931.4 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
4003400
1 in TME stock
Net price for quantities from 1 pcs - 161.86 USDGross price for quantities from 1 pcs - 161.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.