+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012003

Accessories: sucking propeller; Ømount.hole: 3.6mm; 28°; Ø: 154mm


Manufacturer: ELCO

Manufacturer part number:
4012003
TME Symbol:
4012003

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
154mm
Related items
1055608, 1072943
Gross weight34.5 g
See other products in this category: Fan Impellers ELCO,
*
4012003
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 3 pcs - 1.84 USDGross price for quantities from 3 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD