+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012015

Accessories: sucking propeller; No.of mount.holes: 4; 22°; 254mm

Manufacturer: ELCO

Manufacturer part number:
4012015
TME Symbol:
4012015

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
22°
Impeller diameter
254mm
Gross weight101.5 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012015
3 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 5 pcs - 4.02 USDGross price for quantities from 5 pcs - 4.02 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts