+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012019

Accessories: sucking propeller; Ømount.hole: 3.6mm; 28°; Ø: 300mm

Manufacturer: ELCO

Manufacturer part number:
4012019
TME Symbol:
4012019

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
300mm
Gross weight164.8 g
See other products in this category: Fan Impellers ELCO,
*
4012019
3 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 3 pcs - 8.31 USDGross price for quantities from 3 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.