+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40121003/IMB

Accessories: sucking propeller; No.of mount.holes: 1; 26°; 96mm


Manufacturer: ELCO

Manufacturer part number:
40121003/IMB
TME Symbol:
40121003/IMB

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
1
Blades inclination angle
26°
Impeller diameter
96mm
Gross weight12.73 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
40121003/IMB
11 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.