+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012149

Accessories: sucking propeller; No.of mount.holes: 4; 25°; 230mm

Manufacturer: ELCO

Manufacturer part number:
4012149
TME Symbol:
4012149

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
25°
Impeller diameter
230mm
Gross weight86.44 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012149
6 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.40 USDGross price for quantities from 5 pcs - 4.40 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)