+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012220

Accessories: sucking propeller; No.of mount.holes: 4; 25°; 200mm

Manufacturer: ELCO

Manufacturer part number:
4012220
TME Symbol:
4012220

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
25°
Impeller diameter
200mm
Gross weight52.4 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012220
2 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.01 USDGross price for quantities from 5 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts