+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012299

Accessories: sucking propeller; No.of mount.holes: 4; 31°; 172mm

Manufacturer: ELCO

Manufacturer part number:
4012299
TME Symbol:
4012299

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
31°
Impeller diameter
172mm
Gross weight41.5 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012299
3 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.