+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012322

Accessories: blowing propeller; Ømount.hole: 3.6mm; 22°; Ø: 254mm

Manufacturer: ELCO

Manufacturer part number:
4012322
TME Symbol:
4012322

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
22°
Impeller diameter
254mm
Gross weight98.4 g
See other products in this category: Fan Impellers ELCO,
*
4012322
0 in TME stock
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerCardboard = 50 pcs