+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012342

Accessories: blowing propeller; No.of mount.holes: 4; 19°; 254mm

Manufacturer: ELCO

Manufacturer part number:
4012342
TME Symbol:
4012342

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Number of mounting holes
4
Blades inclination angle
19°
Impeller diameter
254mm
Gross weight104.1 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012342
1 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 5 pcs - 5.02 USDGross price for quantities from 5 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.