+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4012513

Accessories: blowing propeller; Ømount.hole: 3.6mm; 28°; Ø: 200mm


Manufacturer: ELCO

Manufacturer part number:
4012513
TME Symbol:
4012513

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
200mm
Related items
1055317/IMB, 1055595/IMB, 1055614/IMB
Gross weight52.19 g
See other products in this category: Fan Impellers ELCO,
*
4012513
99 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 3 pcs - 2.75 USDGross price for quantities from 3 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD