+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012540

Accessories: blowing propeller; No.of mount.holes: 4; 19°; 172mm

Manufacturer: ELCO

Manufacturer part number:
4012540
TME Symbol:
4012540

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Number of mounting holes
4
Blades inclination angle
19°
Impeller diameter
172mm
Gross weight41.8 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012540
6 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)