+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

405

Fan: DC; axial; 5VDC; 40x40x20mm; 10m3/h; 18dBA; slide; 6000rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
405
TME Symbol:
405

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
4.5...5.5V DC
Fan dimensions
40x40x20mm
Power consumption
0.9W
Fan efficiency
10m3/h
Noise level
18dBA
Kind of Bearing
slide
Rotational rate/speed
6000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 5V DC
Gross weight24.9 g
Certificates

WATCH VIDEO

See other products in this category: DC5V Fans EBM-PAPST,
*
405
19 in TME stock
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
No. of pieces (Multiplicity: 1)