+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4052899971066

LED lamp; E14; white cold; 230VAC; 470lm; P: 5.7W; 6500K; CRImin: 80


Manufacturer: ams OSRAM

Manufacturer part number:
4052899971066
TME Symbol:
4052899971066

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
E14
Colour
white cold
Operating voltage
230V AC
Luminosity
470lm
Power consumption
5.7W
Length
105mm
Diameter
38mm
Colour temperature
6500K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
40W
Energy class
F
Gross weight36.9 g
Certificates
EAN code4052899971066
See other products in this category: Light sources - lighting ams OSRAM,
*
4052899971066
19 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs