+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058075096769

LED lamp; GU10; white warm; 230VAC; 575lm; P: 6.9W; 60°; 3000K


Manufacturer: ams OSRAM

Manufacturer part number:
4058075096769
TME Symbol:
4058075096769

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
575lm
Power consumption
6.9W
Viewing angle
60°
Length
55mm
Diameter
51mm
Colour temperature
3000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
80W
Energy class
F
Gross weight48.772 g
Certificates
EAN code4058075096769
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075096769
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 4.32 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs